Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0805-330KUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel74AC1330RL
Cut Tape74AC1330
Product RangeMC SDC0805 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.717 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.717 |
| 25+ | $0.634 |
| 100+ | $0.561 |
| 250+ | $0.473 |
| 500+ | $0.401 |
| 1000+ | $0.342 |
| 2500+ | $0.289 |
| 5000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0805-330KUCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel74AC1330RL
Cut Tape74AC1330
Product RangeMC SDC0805 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.9A
Power Inductor Case8mm x 7.8mm x 5.3mm
Product RangeMC SDC0805 Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 10%
Product Length8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Power Inductor Case
8mm x 7.8mm x 5.3mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.9A
Product Range
MC SDC0805 Series
DC Resistance Max
0.14ohm
Product Length
8mm
Product Height
5.3mm
Technical Docs (1)
Alternatives for MCSDC0805-330KU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
