Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-271KUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75R0070
Product RangeMCSDC1006 Series
Your Part Number
117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.685 |
| 10+ | $0.491 |
| 25+ | $0.438 |
| 50+ | $0.385 |
| 100+ | $0.329 |
| 500+ | $0.280 |
| 1000+ | $0.242 |
| 2500+ | $0.223 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC1006-271KUCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75R0070
Product RangeMCSDC1006 Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)570mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSDC1006 Series
Power Inductor Case10mm x 9.8mm x 5.8mm
Inductor Case / Package-
DC Resistance Max0.97ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for MCSDC1006-271KU
3 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
270µH
Inductor Construction
Unshielded
Product Range
MCSDC1006 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
570mA
Saturation Current (Isat)
-
Power Inductor Case
10mm x 9.8mm x 5.8mm
DC Resistance Max
0.97ohm
Product Length
10mm
Product Height
5.8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
