Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-101MHFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82R4325RL
Cut Tape82R4325
Product RangeMCSDRH125B Series
Your Part Number
285 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.986 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 25+ | $0.885 |
| 100+ | $0.811 |
| 250+ | $0.718 |
| 500+ | $0.641 |
| 1000+ | $0.552 |
| 2500+ | $0.474 |
| 5000+ | $0.378 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-101MHFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82R4325RL
Cut Tape82R4325
Product RangeMCSDRH125B Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeMCSDRH125B Series
Power Inductor Case12.5mm x 12.5mm x 6mm
Inductor Case / Package-
DC Resistance Max0.186ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSDRH125B-101MHF is a surface mount Power Inductor with a lower loss ferrite core and low profile.
- High current output chokes
- Up to 24.2A with about 30% roll off
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MCSDRH125B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.2A
Power Inductor Case
12.5mm x 12.5mm x 6mm
DC Resistance Max
0.186ohm
Product Length
12.5mm
Product Height
6mm
Technical Docs (1)
Alternatives for MCSDRH125B-101MHF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
