Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-3R3MHFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AC1347RL
Cut Tape74AC1347
Product RangeMC SDRH73B Series
Your Part Number
323 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.591 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.591 |
| 25+ | $0.534 |
| 100+ | $0.491 |
| 250+ | $0.439 |
| 500+ | $0.395 |
| 1000+ | $0.345 |
| 2500+ | $0.300 |
| 5000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH73B-3R3MHFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AC1347RL
Cut Tape74AC1347
Product RangeMC SDRH73B Series
Inductance3.3µH
RMS Current (Irms)4.08A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeMC SDRH73B Series
Power Inductor Case7.3mm x 7.3mm x 3.55mm
Inductor Case / Package-
DC Resistance Max0.0276ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.55mm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MC SDRH73B Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
RoHS Phthalates Compliant
To Be Advised
RMS Current (Irms)
4.08A
Saturation Current (Isat)
4.4A
Power Inductor Case
7.3mm x 7.3mm x 3.55mm
DC Resistance Max
0.0276ohm
Product Length
7.3mm
Product Height
3.55mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCSDRH73B-3R3MHF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
