Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6G-10.00-18-30-80-B-30Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel56AC8607RL
Cut Tape56AC8607
Product RangeMP SJK 6G Series
Your Part Number
765 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.966 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.966 |
| 50+ | $0.801 |
| 100+ | $0.717 |
| 250+ | $0.646 |
| 500+ | $0.563 |
| 1000+ | $0.504 |
| 2500+ | $0.412 |
| 5000+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6G-10.00-18-30-80-B-30Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel56AC8607RL
Cut Tape56AC8607
Product RangeMP SJK 6G Series
Technical Datasheet
Frequency Nom10MHz
Product RangeMP SJK 6G Series
Crystal Frequency10MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 6mm x 3.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
10MHz
Crystal Frequency
10MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 6mm x 3.5mm
Operating Temperature Max
70°C
Product Range
MP SJK 6G Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
