Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7F-38.40-8-20-60-B-20Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel56AC8783RL
Cut Tape56AC8783
Product RangeMP SJK 7F Series
Your Part Number
2,680 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.763 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.763 |
| 50+ | $0.634 |
| 100+ | $0.567 |
| 250+ | $0.511 |
| 500+ | $0.445 |
| 1000+ | $0.399 |
| 2500+ | $0.326 |
| 5000+ | $0.317 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-7F-38.40-8-20-60-B-20Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel56AC8783RL
Cut Tape56AC8783
Product RangeMP SJK 7F Series
Technical Datasheet
Product RangeMP SJK 7F Series
Frequency Nom38.4MHz
Crystal Frequency38.4MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance8pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP SJK 7F Series
Crystal Frequency
38.4MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
70°C
Frequency Nom
38.4MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
8pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
