Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWIW1012-1-103-LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05N1554
Product Range1012 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.637 |
| 10+ | $0.457 |
| 25+ | $0.407 |
| 50+ | $0.358 |
| 100+ | $0.307 |
| 500+ | $0.260 |
| 1000+ | $0.225 |
| 2500+ | $0.207 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWIW1012-1-103-LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.05N1554
Product Range1012 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeSide Adjust
Product Range1012 Series
Track Resistance10kohm
Resistance Tolerance± 10%
No. of Turns22Turns
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / SizeRectangular
Resistor Case / Package-
Product Length19.1mm
Product Width4.95mm
Product Height6.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCWIW1012-1-103-LF is a 10kΩ 500mW 22-turn through-hole mounting Trimmer Potentiometer with infinite resolution. This resistor has ±10% resistance tolerance, 101.3kPa at 600VAC and 8.5kPa at 350VAC dielectric strength.
- 200-cycle Rotational life
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Product Range
1012 Series
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
Rectangular
Product Length
19.1mm
Product Height
6.5mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Adjustment Type
Side Adjust
Track Resistance
10kohm
No. of Turns
22Turns
Power Rating
500mW
Resistor Case / Package
-
Product Width
4.95mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MCWIW1012-1-103-LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
