Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWL03JT36N Wirewound Inductor, 36 nH, 0.25 ohm, 2.3 GHz, 600 mA, 0603 [1608 Metric], MCWL Series](https://mexico.newark.com/productimages/standard/en_US/4616650.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL03JT36NCopy
Newark Part No.20T1019
Product RangeMCWL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL03JT36NCopy
Newark Part No.20T1019
Product RangeMCWL Series
Technical Datasheet
Inductance36nH
DC Resistance Max0.25ohm
Product RangeMCWL Series
Self Resonant Frequency2.3GHz
DC Current Rating600mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
36nH
Product Range
MCWL Series
DC Current Rating
600mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
DC Resistance Max
0.25ohm
Self Resonant Frequency
2.3GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
