Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWL03KT5N6 Wirewound Inductor, 5.6 nH, 170 mohm, 5.8 GHz, 700 mA, 0603 [1608 Metric], MCWL Series](https://mexico.newark.com/productimages/standard/en_US/4616650.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL03KT5N6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20T1037
Cut Tape20T1037
Product RangeMCWL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.305 | $1,220.00 |
| Total Price | $1,220.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL03KT5N6Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20T1037
Cut Tape20T1037
Product RangeMCWL Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max170mohm
Product RangeMCWL Series
Self Resonant Frequency5.8GHz
DC Current Rating700mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
5.6nH
Product Range
MCWL Series
DC Current Rating
700mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
-
Product Length
1.8mm
Product Height
1.02mm
DC Resistance Max
170mohm
Self Resonant Frequency
5.8GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
