Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCWL08KT39N Wirewound Inductor, 39 nH, 150 mohm, 1.5 GHz, 1 A, 1008 [2516 Metric], MCWL Series](https://mexico.newark.com/productimages/standard/en_US/4616650.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL08KT39NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20T1149
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.315 |
| 5000+ | $0.266 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWL08KT39NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20T1149
Technical Datasheet
Inductance39nH
DC Resistance Max150mohm
Self Resonant Frequency1.5GHz
DC Current Rating1A
Inductor Case / Package1008 [2516 Metric]
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
39nH
Self Resonant Frequency
1.5GHz
Inductor Case / Package
1008 [2516 Metric]
DC Resistance Max
150mohm
DC Current Rating
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
