Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMJE13005Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.26M1584
Your Part Number
10,408 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.020 |
| 50+ | $0.758 |
| 100+ | $0.661 |
| 500+ | $0.626 |
| 1000+ | $0.528 |
| 5000+ | $0.481 |
| 10000+ | $0.457 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJE13005Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.26M1584
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Continuous Collector Current4A
Power Dissipation75W
Power Dissipation Pd75W
DC Collector Current4A
Transistor Case StyleTO-220
DC Current Gain hFE10hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
400V
Power Dissipation
75W
DC Collector Current
4A
DC Current Gain hFE
10hFE
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
4A
Power Dissipation Pd
75W
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
