Print Page
Image is for illustrative purposes only. Please refer to product description.

85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.620 |
| 25+ | $43.180 |
| 50+ | $39.570 |
| 100+ | $38.580 |
| 250+ | $36.930 |
Price for:Each
Minimum: 1
Multiple: 1
$46.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMOD-25-FCopy
Newark Part No.45W6342
Technical Datasheet
Convert FromD Sub 25 Position Receptacle
Convert ToScrew Type 25 Position Terminal Block
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MOD-25-F is a 25-pole female Terminal Block Interface converts from D-sub 25-position receptacle to screw type 25-position terminal block. D-subminiature connector module is used in industrial control as a connecting interface between electronic and conventional components. It serves as the signal conversion from D-sub to screw connection. The D-sub connector module provides user a convenient, quickly installed and easily replaced input/output platform for all common PLCs.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Convert From
D Sub 25 Position Receptacle
Rated Current
-
Product Range
-
Convert To
Screw Type 25 Position Terminal Block
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
