Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013414Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK6453
Your Part Number
137 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.300 |
| 10+ | $28.920 |
Price for:Each
Minimum: 1
Multiple: 1
$30.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013414Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK6453
Technical Datasheet
Nominal Rated Voltage AC200V to 240V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth25mm
Bearing TypeVapo Bearing
Air Flow - CFM28CFM
Noise Rating30dBA
Power Rating3.6W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating293mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
200V to 240V
Fan Frame Size
70mm
Bearing Type
Vapo Bearing
Noise Rating
30dBA
Rated Speed
3500rpm
Current Rating
293mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
28CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Alternatives for MP013414
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
