Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013423Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK6462
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.090 |
| 10+ | $42.100 |
Price for:Each
Minimum: 1
Multiple: 1
$44.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013423Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.77AK6462
Technical Datasheet
Nominal Rated Voltage AC100V to 240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM109CFM
Noise Rating44.9dBA
Power Rating5.1W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating107mA
IP RatingIP21
Air Flow - m3/min3.08m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Nominal Rated Voltage AC
100V to 240V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44.9dBA
Rated Speed
3600rpm
Current Rating
107mA
Air Flow - m3/min
3.08m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
109CFM
Power Rating
5.1W
Power Connection Type
2 Lead Wires
IP Rating
IP21
Product Range
-
Technical Docs (2)
Alternatives for MP013423
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
