Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R40110-A-3P3Copy
Newark Part No.76AK0019
Product RangeMP Soft Starters
Your Part Number
5 In Stock
Need more?
2 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
3 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,543.440 |
| 5+ | $1,507.710 |
| 10+ | $1,457.690 |
| 25+ | $1,357.650 |
| 50+ | $1,293.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,543.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-R40110-A-3P3Copy
Newark Part No.76AK0019
Product RangeMP Soft Starters
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating55kW
No. of PhasesThree Phase
No. of Poles-
Current Rating110A
Supply Voltage Min-
Supply Voltage Max400VAC
IP / NEMA RatingIP21
Product RangeMP Soft Starters
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-R40110-A-3P3 soft start controller is suitable for motors up to 55KW with advanced protective features. It includes protection against overcurrent, overload, three-phase current imbalance, no voltage, phase sequence and SCR overheating, making it an essential one for your motor's safety. With a wide operating temperature range of 0°C to +50°C and a start/slope of up to 30 seconds, it offers real-time data of communication making it user-friendly.
- Suitable for motors up to 55000W
- Wide range control voltage of 100 - 240VAC, 50/60Hz
- Start/stop slope and voltage set by 3 built-in different potentiometers
- All range bypass built in, easy to Install
- 2 output relay (running relay, trip relay)
- Reduce energy consumption with optional Modbus RTU for monitoring
- Water hammer effect prevention
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Three Phase
Current Rating
110A
Supply Voltage Max
400VAC
Product Range
MP Soft Starters
Power Rating
55kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP21
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
