
Need more?
| Quantity | Price |
|---|---|
| 1+ | $549.730 |
Product Information
Product Overview
MP-R4022-A-3P3 soft starter is suitable for motors up to 11KW offering smoother start and stop speed to motors ensuring its safety and enhancing its life period. The product comes with a wide range control voltage of 100 - 240VAC and 3 different potentiometers built-in for setting voltage. With the by-pass relay built-in, there is no need for an extra contactor. The output torque can be maintained during the stop process (continuous torque control) preventing the water hammer effect. Its state-of-the-art start/stop slope and many other protection features make it versatile and reliable in your industrial conditions.
- Suitable for motors up to 11000W
- Wide range control voltage of 100 - 240VAC, 50/60Hz
- Start/stop slope and voltage set by 3 built-in different potentiometers
- All range bypass built in, easy to Install
- 2 output relay (running relay, trip relay)
- Reduce energy consumption with optional Modbus RTU for monitoring
- Water hammer effect prevention
Technical Specifications
Soft Starter
Three Phase
22A
400VAC
MP Soft Starters
11kW
-
-
IP21
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
