Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002314Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.64AH4239
Product RangeDEF STAN 61-12 Part 4
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.620 |
| 50+ | $17.130 |
| 100+ | $15.930 |
| 250+ | $14.990 |
| 500+ | $14.190 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$18.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002314Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.64AH4239
Product RangeDEF STAN 61-12 Part 4
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge30AWG
Conductor Area CSA0.1mm²
Reel Length (Imperial)82.02ft
Reel Length (Metric)25m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.1mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter2.40mm
Voltage Rating250V
Product RangeDEF STAN 61-12 Part 4
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
82.02ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
2.40mm
Product Range
DEF STAN 61-12 Part 4
No. of Conductors
3Conductor
Conductor Area CSA
0.1mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
