Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002795Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH4368
Product RangeMC PD Series
Your Part Number
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.438 |
| 5000+ | $0.399 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$876.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002795Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH4368
Product RangeMC PD Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PD Series
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
MC PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.2A
Saturation Current (Isat)
-
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
0.13ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
