Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002824Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4397
Re-Reel80AH9848RL
Cut Tape80AH9848
Product RangeMC PCD Series
Your Part Number
1,634 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.453 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.453 |
| 25+ | $0.380 |
| 100+ | $0.349 |
| 250+ | $0.238 |
| 500+ | $0.198 |
| 1000+ | $0.167 |
| 2500+ | $0.130 |
| 5000+ | $0.110 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002824Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4397
Re-Reel80AH9848RL
Cut Tape80AH9848
Product RangeMC PCD Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)620mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case4.5mm x 4mm x 3.2mm
Product RangeMC PCD Series
Inductor Case / Package-
DC Resistance Max0.522ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
620mA
Saturation Current (Isat)
-
Product Range
MC PCD Series
DC Resistance Max
0.522ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
