Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002833Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4406
Re-Reel80AH9857RL
Cut Tape80AH9857
Product RangeMC PCD Series
Your Part Number
593 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.193 | $0.00 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.311 |
| 250+ | $0.237 |
| 500+ | $0.213 |
| 1000+ | $0.193 |
| 5000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.193 |
| 5000+ | $0.175 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002833Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4406
Re-Reel80AH9857RL
Cut Tape80AH9857
Product RangeMC PCD Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)490mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMC PCD Series
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max0.96ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
MC PCD Series
DC Resistance Max
0.96ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
-
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
