Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002861Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4434
Re-Reel83AH2662RL
Cut Tape83AH2662
Product RangeMC PCDR Series
Your Part Number
725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.986 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 25+ | $0.886 |
| 100+ | $0.812 |
| 250+ | $0.719 |
| 500+ | $0.643 |
| 1000+ | $0.554 |
| 2500+ | $0.476 |
| 5000+ | $0.380 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $0.391 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002861Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4434
Re-Reel83AH2662RL
Cut Tape83AH2662
Product RangeMC PCDR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case10mm x 10mm x 4.5mm
Product RangeMC PCDR Series
Inductor Case / Package-
DC Resistance Max0.059ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
-
Product Range
MC PCDR Series
DC Resistance Max
0.059ohm
Product Length
10mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
