Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002870Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4443
Re-Reel83AH2671RL
Cut Tape83AH2671
Product RangeMC PSDB Series
Your Part Number
245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.560 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.560 |
| 25+ | $0.503 |
| 100+ | $0.461 |
| 250+ | $0.408 |
| 500+ | $0.365 |
| 1000+ | $0.315 |
| 2500+ | $0.270 |
| 5000+ | $0.216 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002870Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4443
Re-Reel83AH2671RL
Cut Tape83AH2671
Product RangeMC PSDB Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeMC PSDB Series
Power Inductor Case10.4mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max0.506ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
MC PSDB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
-
Power Inductor Case
10.4mm x 10.3mm x 4mm
DC Resistance Max
0.506ohm
Product Length
10.4mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
