Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002872Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4445
Re-Reel83AH2673RL
Cut Tape83AH2673
Product RangeMC SCDA Series
Your Part Number
839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.620 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 25+ | $0.546 |
| 100+ | $0.480 |
| 250+ | $0.401 |
| 500+ | $0.337 |
| 1000+ | $0.286 |
| 2500+ | $0.237 |
| 5000+ | $0.195 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.201 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002872Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel64AH4445
Re-Reel83AH2673RL
Cut Tape83AH2673
Product RangeMC SCDA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)1.1A
Product RangeMC SCDA Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.165ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.2mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MC SCDA Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.1A
Inductor Case / Package
-
DC Resistance Max
0.165ohm
Product Length
4.2mm
Product Height
1.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
