Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002931Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67AH3013
Product RangeMP Kit
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.920 |
| 5+ | $162.780 |
| 10+ | $160.490 |
| 25+ | $151.440 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$164.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002931Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67AH3013
Product RangeMP Kit
Technical Datasheet
Power Rating3W
Range of Resistor Values1ohm to 10Mohm
Resistance Tolerance± 5%
No. of Items in Kit4300
Product RangeMP Kit
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
4300 Pcs E24-Series 1R to 10M, 3W, 5%, Size-2512 Chip Resistors
Range of Resistor Values
1ohm to 10Mohm
No. of Items in Kit
4300
SVHC
No SVHC (04-Feb-2026)
Power Rating
3W
Resistance Tolerance
± 5%
Product Range
MP Kit
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
