Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.350 |
| 10+ | $178.950 |
| 25+ | $168.310 |
| 50+ | $163.000 |
| 100+ | $157.680 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$191.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003366
Newark Part No.70AH6356
Technical Datasheet
Power Rating500mW
Range of Resistor Values1ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit6300
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
6300pcs, 63Values, 1R to 1M, 1/2W, 1%, 1210Size E-24 Series Resistors
Range of Resistor Values
1ohm to 1Mohm
No. of Items in Kit
6300
SVHC
No SVHC (25-Jun-2025)
Power Rating
500mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability