Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005328Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH4763
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.320 |
| 25+ | $69.080 |
| 50+ | $65.000 |
| 100+ | $63.260 |
| 250+ | $61.520 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$74.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005328Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH4763
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge23AWG
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Metric)500m
Reel Length (Imperial)1640ft
Operating Temperature Max85°C
Conductor Area CSA0.22mm²
Voltage Rating1kV
Conductor MaterialTinned Annealed Copper
External Diameter1.2mm
Approval SpecificationBS 4808 Part 2 Class 2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
23AWG
Reel Length (Metric)
500m
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
1.2mm
Product Range
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Imperial)
1640ft
Conductor Area CSA
0.22mm²
Conductor Material
Tinned Annealed Copper
Approval Specification
BS 4808 Part 2 Class 2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
