Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007041Copy
Newark Part No.31AJ5810
Product RangeMP SJK8008 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $1.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007041Copy
Newark Part No.31AJ5810
Product RangeMP SJK8008 Series
Technical Datasheet
Frequency Nom4MHz
Oscillator Case / PackageSMD, 2mm x 1.6mm
Frequency Stability + / -30ppm
Supply Voltage Nom1.8V
Product RangeMP SJK8008 Series
Oscillator Output CompatibilityLVCMOS / HCMOS
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
4MHz
Frequency Stability + / -
30ppm
Product Range
MP SJK8008 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case / Package
SMD, 2mm x 1.6mm
Supply Voltage Nom
1.8V
Oscillator Output Compatibility
LVCMOS / HCMOS
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for MP007041
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
