Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007433Copy
Newark Part No.52AJ5407
Product RangeMP Plastic Sealed HDMI Connectors
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $61.770 | $5.780 |
| 5+ | $55.100 | $5.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007433Copy
Newark Part No.52AJ5407
Product RangeMP Plastic Sealed HDMI Connectors
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeMP Plastic Sealed HDMI Connectors
SVHCTo Be Advised
Product Overview
The MP plastic sealed HDMI range of connectors are solidly built connectors designed for demanding applications. Environmentally sealed to IP67 these panel-mount connectors also benefit from being fully rear potted providing protection to products even when the connector is unmated or the sealing cap is not connected. The range is available with DIP terminations or pre-wired with a HDMI plug or socket fitted.
- Fits 20.75mm cut-out
- HDMI connector
- IP67 rated
- Bayonet mating
- Gold plated contacts
Applications
Automation & Process Control, Audio, Industrial, Marine, Medical, Sound & Video
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Receptacle
Cable Length - Metric
2m
Product Range
MP Plastic Sealed HDMI Connectors
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
