Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007518Copy
Newark Part No.29AK2057
Product RangeMulticomp Pro Light Pipes
Your Part Number
28,493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.178 |
| 10+ | $0.163 |
| 50+ | $0.119 |
| 100+ | $0.107 |
| 500+ | $0.094 |
| 1000+ | $0.070 |
| 2000+ | $0.065 |
| 5000+ | $0.061 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007518Copy
Newark Part No.29AK2057
Product RangeMulticomp Pro Light Pipes
Technical Datasheet
Length8.9mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeMulticomp Pro Light Pipes
SVHCNo SVHC (04-Feb-2026)
Product Overview
These Multicomp Pro Light Pipes features a diffused round surface to provide uniform brightness and a wide viewing angle. They are front panel mounting allowing to transmit light from SMT or through-hole LEDs located on PCB to the external side of enclosures. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. Light Pipes are the optimum solution when a design calls for a light guide that is not physically attached to the PCB.
- Material: PC (UL)
- Flame Class: 94V-0
- Colour: Transparent
- Mounting Hole Dia 3 mm
- Length 8.9 mm
Technical Specifications
Length
8.9mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (04-Feb-2026)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
Multicomp Pro Light Pipes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
