
Need more?
| Quantity | Price |
|---|---|
| 1+ | $128.310 |
| 100+ | $105.550 |
| 250+ | $95.620 |
| 500+ | $91.070 |
| 1000+ | $85.680 |
Product Information
Product Overview
MP008403 is a 4 wire DIN rail mounted DPCO 3-phase voltage (phase failure) and single phase voltage monitoring relay. It offers incomparable protection against phase loss, phase reversal and phase asymmetry. With configurable option for 3 phase 4 wire or 1 phase system, this product ensures cutting-edge protection to your operations. It also offers selectable time off delay of 0.5 to 15s and on delay of 5s. It offers LED indication for all faults & selectable over voltage/ under voltage trip level. With wide operating temperature range of -15°C to +55°C and easy DIN rail installation, this is a reliable product for your operations control.
- Phase loss, phase reversal and phase asymmetry protection
- Can be configured for 3 phase 4 wire or 1 phase system
- 10% fixed phase asymmetry
- Selectable OFF delay of 0.5s to 15s
- Selectable overvoltage / undervoltage trip level
- Supply of 208-480VAC
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Safety
Contents
x1 Single and three phase monitoring relay, 36 x 90 x 60mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
MP Voltage Monitoring Relays
5A
Screw
240VAC
5VA
240VAC
DPDT
DIN Rail
250VAC
1 Phase, 3 Phase
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
