
Need more?
| Quantity | Price |
|---|---|
| 1+ | $145.440 |
| 100+ | $119.630 |
| 250+ | $108.370 |
| 500+ | $103.220 |
| 1000+ | $97.120 |
Product Information
Product Overview
MP008405 is a 3-wire DIN rail mounted DPCO 3-phase voltage (phase failure) monitoring relay. It ensures unparalleled protection against phase loss, phase reversal & phase asymmetry. This is suitable for 3 phase 3-wire system. With selectable under-voltage/over-voltage trip levels and selectable time on delay of 0.5s to 15s, it offers versatile solutions to your needs. It offers 2 changeover relay output configurations and LED indications for power and fault conditions. With a wide operating temperature range of -15°C to +55°C and easy DIN rail installation, you can always count on this product.
- Phase loss, phase reversal and phase asymmetry protection
- Suitable for 3 phase 3 wire system
- Selectable ON delay of 0.5s to 15s
- Selectable overvoltage / undervoltage trip level
- LED indications for power and fault conditions
- Supply of 415VAC
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Safety
Contents
x1 Three phase monitoring relay, 36 x 90 x 60mm.
Notes
IP20 protection for terminals and IP40 protection for enclosure.
Technical Specifications
MP Voltage Monitoring Relays
5A
Screw
415VAC
10VA
415VAC
DPDT
DIN Rail
250VAC
3 Phase
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
