Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008413Copy
Newark Part No.69AK8674
Product RangeMP Liquid Level Controllers
Your Part Number
93 In Stock
Need more?
13 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
80 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $75.640 | $41.120 |
| 5+ | $71.270 | $41.120 |
| 10+ | $69.750 | $41.120 |
| 20+ | $67.410 | $41.120 |
Price for:Each
Minimum: 1
Multiple: 1
$41.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008413Copy
Newark Part No.69AK8674
Product RangeMP Liquid Level Controllers
Technical Datasheet
Supply Voltage240VAC
Response Time-
Power Consumption3VA
Product RangeMP Liquid Level Controllers
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP008413 is a fully automatic liquid level controller enabling both draining and filling simultaneously with a single device. With 240V AC ±20% supply voltage, adjustable sensitivity level from 1k to 200k ohm and a provision for manual start, this product is a benchmark in its segment. It also protects submersible pumps against dry running and prevents overfilling enabling maximum utilization of incoming liquid (e.g. water) supply. It's specially designed corrosion and shock resistant sensors ensures trouble free operation to the user.
- Simultaneous filling and draining
- Manual start provision
- Dry run and overfill prevention
- Corrosion and shock resistant sensors
Technical Specifications
Supply Voltage
240VAC
Power Consumption
3VA
SVHC
No SVHC (07-Nov-2024)
Response Time
-
Product Range
MP Liquid Level Controllers
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
