Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010818
Newark Part No.58AK0042
Product RangeMP 0.8mm IDC Assemblies
Technical Datasheet
1,878 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.030 |
100+ | $1.710 |
250+ | $1.570 |
500+ | $1.470 |
1000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010818
Newark Part No.58AK0042
Product RangeMP 0.8mm IDC Assemblies
Technical Datasheet
No. of Conductors4Conductor
Pitch Spacing0.8mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColorBlack
Product RangeMP 0.8mm IDC Assemblies
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Conductors
4Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
100mm
Product Range
MP 0.8mm IDC Assemblies
Pitch Spacing
0.8mm
Cable Length - Imperial
3.9"
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate