Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011400Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK8725
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.140 |
| 5+ | $70.710 |
| 10+ | $69.210 |
| 25+ | $68.450 |
| 50+ | $67.720 |
| 100+ | $64.770 |
Price for:Each
Minimum: 1
Multiple: 1
$72.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011400Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AK8725
Technical Datasheet
Antenna TypeLoRa
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingN Connector
Gain3.6dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
LoRa
Frequency Max
928MHz
Gain
3.6dBi
Input Power
2W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
902MHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
