Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014820Copy
Newark Part No.18AM5840
Product RangeMP Signal Towers
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $240.190 |
Price for:Each
Minimum: 1
Multiple: 1
$240.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014820Copy
Newark Part No.18AM5840
Product RangeMP Signal Towers
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourGreen, Red
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeFlashing, Steady
Tones-
Lens Diameter50mm
IP / NEMA RatingIP66
Connection Type-
Sound Pressure Level (SPL)-
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeMP Signal Towers
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
240V
Visual Signal Type
Flashing, Steady
Lens Diameter
50mm
Connection Type
-
Operating Temperature Min
-30°C
Product Range
MP Signal Towers
Module Lens Colour
Green, Red
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
IP66
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
