Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3238-CCopy
Newark Part No.69AK8758
Product RangeMP Filter Mats
Your Part Number
19 In Stock
Need more?
12 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
7 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 100+ | $6.330 |
| 500+ | $5.780 |
| 1000+ | $5.240 |
| 2500+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$6.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3238-CCopy
Newark Part No.69AK8758
Product RangeMP Filter Mats
Technical Datasheet
Fan Frame Size148mm
Filter MaterialCotton
Product RangeMP Filter Mats
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3238-C is an IP54-certified cotton filter mat for fan filters of frame size 148mm including MULTICOMP PRO MP3238.024, MP3238.115, MP3238.230, MP3238.300 models. It is used for effective protection of enclosure components from dirt, dust and water. This product being IP54 protected offers high protection against dust and water droplets, supplying purified air to cleanrooms or microenvironments by removing harmful airborne particles from recirculating air. All this comes with easy installation making it reliable.
- Frame size of 148mm
- Suitable for MULTICOMP PRO Fan series
- Cotton filter mat material
- IP54 effective protection against dust/water
Technical Specifications
Fan Frame Size
148mm
Product Range
MP Filter Mats
Filter Material
Cotton
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
