Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700352Copy
Newark Part No.77AH0494
Product RangeMulticomp Pro - Tape
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.020 |
Price for:Each
Minimum: 1
Multiple: 1
$20.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700352Copy
Newark Part No.77AH0494
Product RangeMulticomp Pro - Tape
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPI (Polyimide) Film
Tape ApplicationMasking
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape ColourAmber
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeMulticomp Pro - Tape
SVHCTo Be Advised
Technical Specifications
Tape Type
Masking
Tape Backing Material
PI (Polyimide) Film
Tape Length - Metric
33m
Tape Colour
Amber
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
Multicomp Pro - Tape
Adhesive Type
Silicone Adhesive
Tape Application
Masking
Tape Length - Imperial
36yard
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
33m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
