Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700370Copy
Newark Part No.77AH0512
Product RangeMulticomp Pro - Tape
Your Part Number
60 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.920 | $0.552 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700370Copy
Newark Part No.77AH0512
Product RangeMulticomp Pro - Tape
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPI (Polyimide) Film
Tape ApplicationMasking
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape ColourAmber
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product RangeMulticomp Pro - Tape
SVHCTo Be Advised
Product Overview
This tape consisting of a polyimide film and silicone adhesive designed for high temperature masking applications.
- Mask for protection of gold fingers of PCB during wave solder or solder dip process
- Release surface in fabrication of parts cured at elevated temperatures
- Widely used for electrical insulation on transformers, motor, coils, PCB making and so on
- Thin and conformable enabling masking of uneven surfaces
- Wide operating temperature range up to 500°F
- Excellent electrical insulation
- Removes cleanly without adhesive residue after exposure to heat/chemical
- Meets UL-94V0
- Film thickness (polyimide) 2.0mil, 3.5mil total thickness
Technical Specifications
Tape Type
Masking
Tape Backing Material
PI (Polyimide) Film
Tape Length - Metric
4.6m
Tape Colour
Amber
Roll Length - Imperial
5yard
Tape Width - Imperial
0.25"
Product Range
Multicomp Pro - Tape
Adhesive Type
Silicone Adhesive
Tape Application
Masking
Tape Length - Imperial
5yard
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
6.35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
