Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720646 USCopy
Newark Part No.83AH9507
Product RangeMulticomp Pro PC Oscilloscopes
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $385.750 |
Price for:Each
Minimum: 1
Multiple: 1
$385.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720646 USCopy
Newark Part No.83AH9507
Product RangeMulticomp Pro PC Oscilloscopes
Technical Datasheet
Product RangeMulticomp Pro PC Oscilloscopes
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate500MSPS
Display Memory Depth10 Mpts
Calculated Rise Time3.5ns
Kit ContentsPC Oscilloscope
Manufacturer Warranty3 Years
Plug TypeUS
SVHCLead
Product Overview
The MP720646 is a 2 channel, 100MHz, 8-bit PC-based oscilloscope with built-in signal generator. Featuring 10M record lengths, friendly UI, multi-trigger options, USB bus powering and an ultra-thin body design with easy portability.
- Standard built-in 5MHz signal generator.
- 100MHz bandwidth, and 1GSa/s real-time sampling rate
- Maximum 10M record length
- Friendly UI, X-Y and waveform can be displayed on the same screen
- Standard SCPI protocol supported, LabVIEW supported
- Secondary development supported on Windows, Linux, Android, and iOS platform
- USB Type-C powered, faster data transmission, support 5-15V wide voltage power supply
- Dual-channel, ultra-thin body design
Contents
PC oscilloscope, Power cord, AC/DC adapter, USB Type-C cable, Q9 cable, Probes, Software CD.
Technical Specifications
Product Range
Multicomp Pro PC Oscilloscopes
Bandwidth
100MHz
Display Memory Depth
10 Mpts
Kit Contents
PC Oscilloscope
Plug Type
US
Scope Channels
2 Channel
Sampling Rate
500MSPS
Calculated Rise Time
3.5ns
Manufacturer Warranty
3 Years
SVHC
Lead
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
