Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB22-A0F11E-324-T1QCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.55Y3329
Your Part Number
345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.990 |
| 10+ | $17.740 |
Price for:Each
Minimum: 1
Multiple: 1
$19.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB22-A0F11E-324-T1QCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.55Y3329
Technical Datasheet
Product Range-
Panel Cutout Diameter22.2mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationOff-On
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK10, IP67
IP RatingIK10, IP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorRed
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Flat
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IK10, IP67
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
Lead (21-Jan-2025)
Panel Cutout Diameter
22.2mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IK10, IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
