Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPD5-195
Newark Part No.97K5358
Product RangeMPD
Technical Datasheet
38 In Stock
Need more?
21 Delivery in 1-3 Business Days(US stock)
17 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $10.040 |
50+ | $10.040 |
100+ | $10.040 |
250+ | $10.040 |
500+ | $9.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPD5-195
Newark Part No.97K5358
Product RangeMPD
Technical Datasheet
Product RangeMPD
Wire Size AWG Min12AWG
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA5.5mm²
Wire Size AWG Max10AWG
Terminal TypeMale Bullet
Insulator ColourYellow
Insulator MaterialVinyl
Terminal MaterialBrass
Bullet Diameter5mm
Product Overview
The MPD5-195 is a yellow male Bullet Terminal made of brass contact with vinyl insulator having crimp termination and it accepts up to 12 to 10AWG wire gauge.
- 300V at 75°C Maximum voltage
- 24A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
MPD
Wire Size (AWG)
12AWG to 10AWG
Wire Size AWG Max
10AWG
Insulator Colour
Yellow
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
12AWG
Conductor Area CSA
5.5mm²
Terminal Type
Male Bullet
Insulator Material
Vinyl
Bullet Diameter
5mm
Technical Docs (2)
Alternatives for MPD5-195
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate