Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK61963080005A-03Copy
Newark Part No.29AK1141
Product RangeMulticomp Pro Inter Series
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 100+ | $4.500 |
| 250+ | $4.200 |
| 500+ | $3.950 |
| 1000+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK61963080005A-03Copy
Newark Part No.29AK1141
Product RangeMulticomp Pro Inter Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to Wire-to-Board Receptacle
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlack
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMulticomp Pro Inter Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
150mm
Product Range
Multicomp Pro Inter Series
Connector to Connector
RJ45 Plug to Wire-to-Board Receptacle
Jacket Color
Black
Cable Length - Imperial
5.9"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
