Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOS-LTE-11-C0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62AC0815
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.640 |
| 5+ | $25.580 |
| 10+ | $24.500 |
| 25+ | $23.400 |
| 50+ | $22.230 |
| 100+ | $21.880 |
| 250+ | $21.360 |
Price for:Each
Minimum: 1
Multiple: 1
$26.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOS-LTE-11-C0Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.62AC0815
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingN Connector
Gain3.5dBi
VSWR4
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor LTE/4G antenna with Robust Industrial Direct-Mount N' Type Interface
- LTE/4G outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- Survival Wind Speed 216 km/h
- -40C - +70C Operating Temperature
- Radiation: Omni
- High Efficiency Antenna Design (50% minimum)
- 3dBi Peak Gain
- UV Protection Coating
- Length: 178mm
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.69GHz
Gain
3.5dBi
Input Power
2W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.3GHz
Antenna Mounting
N Connector
VSWR
4
Input Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
