Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPQLJ0100150Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.60AK8641
Product RangeMP QL Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.880 |
| 5+ | $14.140 |
| 10+ | $13.210 |
| 25+ | $11.680 |
| 100+ | $10.920 |
| 500+ | $10.580 |
| 1000+ | $9.860 |
Price for:Each
Minimum: 1
Multiple: 1
$14.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPQLJ0100150Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.60AK8641
Product RangeMP QL Series
Technical Datasheet
Resistance10ohm
Product RangeMP QL Series
Power Rating150W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypePower
Resistor MountingChassis Mount
Product Length195mm
Product Width40mm
Product Height81mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
150W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
Power
Product Length
195mm
Product Height
81mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MP QL Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Resistor Mounting
Chassis Mount
Product Width
40mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
