Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPUSB-R-14-0051-V0F1-O-M-KITCopy
Newark Part No.29AK1156
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.550 |
| 100+ | $11.160 |
| 250+ | $10.280 |
| 500+ | $9.580 |
| 1000+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPUSB-R-14-0051-V0F1-O-M-KITCopy
Newark Part No.29AK1156
Technical Datasheet
Product Range-
Thread Size - MetricM25
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min4.5mm
Cable Diameter Max6.5mm
IP / NEMA RatingIP67
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
4.5mm
IP / NEMA Rating
IP67
Thread Size - Metric
M25
Gland Colour
Black
Cable Diameter Max
6.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
