Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR1660Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04AC8883
Your Part Number
1,948 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.879 |
| 100+ | $0.633 |
| 500+ | $0.564 |
| 1000+ | $0.506 |
| 2500+ | $0.433 |
| 10000+ | $0.422 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMUR1660Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.04AC8883
Repetitive Peak Reverse Voltage600V
Average Forward Current16A
Diode ConfigurationSingle
Forward Voltage Max1.5V
Reverse Recovery Time50ns
Forward Surge Current250A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
16A
Forward Voltage Max
1.5V
Forward Surge Current
250A
Diode Case Style
TO-220AC
Product Range
-
SVHC
Lead (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
