Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK10B10Copy
Newark Part No.24M5667
Product RangePET
Your Part Number
622 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.670 |
| 5+ | $19.950 |
| 10+ | $17.550 |
| 25+ | $15.300 |
| 100+ | $13.660 |
Price for:Each
Minimum: 1
Multiple: 1
$23.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK10B10Copy
Newark Part No.24M5667
Product RangePET
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter10mm
Length - Metric10m
Length - Imperial32.8ft
Product RangePET
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
PET
Sleeving Material
PE (Polyester)
Internal Diameter
10mm
Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PETBK10B10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
