Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK3BG5Copy
Newark Part No.24M5676
Product RangePET
Your Part Number
202 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
| 5+ | $14.790 |
| 10+ | $13.010 |
| 25+ | $11.350 |
| 100+ | $10.130 |
Price for:Each
Minimum: 1
Multiple: 1
$17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK3BG5Copy
Newark Part No.24M5676
Product RangePET
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter3mm
Length - Metric5m
Length - Imperial16.4ft
Product RangePET
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
5m
Product Range
PET
Sleeving Material
PE (Polyester)
Internal Diameter
3mm
Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PETBK3BG5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
