Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6491B-1.50MMBLUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6597
Product RangePro Power 6491B / H07Z-R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.590 |
| 25+ | $74.140 |
| 50+ | $69.130 |
| 100+ | $66.970 |
| 250+ | $64.830 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$80.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-6491B-1.50MMBLUCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6597
Product RangePro Power 6491B / H07Z-R
Technical Datasheet
Jacket MaterialLSZH
Jacket ColorBlue
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.53mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max90°C
Conductor Area CSA1.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter3.4mm
Approval SpecificationBS EN 50525-3-41
Product RangePro Power 6491B / H07Z-R
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
LSZH
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
3.4mm
Product Range
Pro Power 6491B / H07Z-R
Jacket Color
Blue
No. of Max Strands x Strand Size
7 x 0.53mm
Reel Length (Imperial)
328ft
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
BS EN 50525-3-41
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PP-6491B-1.50MMBLU
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
