Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002114Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25M7484
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 25+ | $3.490 |
| 250+ | $3.240 |
| 1000+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002114Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25M7484
Technical Datasheet
Thread SizeM50
Cable Diameter Min30mm
Cable Diameter Max38mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AG50-5, M50 30-38MM(BLACK) is a M50 Cable Gland made of nylon 66 for use with cable and wire.
- UL94V-0 Flammability rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Thread Size
M50
Cable Diameter Max
38mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
30mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PP002114
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
